Cap Ceramic 4.7uF 100V X7R 10% Pad SMD 2220 125°C Automotive T/R
AVX 22201C475K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.79 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 22201C475K4T2A to view detailed technical specifications.
No datasheet is available for this part.