
Isolated RS-485/RS-422 transceiver, half-duplex, 200Kbps data rate, featuring 2.5kVrms isolation and 4kV isolation voltage. Operates with a single supply voltage from 3.15V to 5.5V. Housed in a 16-SOIC package, this unidirectional transceiver supports a working voltage of 560V and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ISO3082DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO3082DW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 200Kbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Supply Type | Single |
| Thickness | 2.35mm |
| Weight | 0.023492oz |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3082DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
