This 47uF aluminum electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a non-solvent resistant construction and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours.
United Chemi-Con ECLA351EMC470MM20S technical specifications.
| Capacitance | 47uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 320mA |
| Lifetime | 5000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.