The 1.27R 1% 1210 Chip Resistor is a fixed resistor with a resistance of 1.27 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1210 case and is available on tape and reel. It is not lead-free and is not RoHS compliant.
Sign in to ask questions about the Vishay CRCW12101R27FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW12101R27FKTA technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.27R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12101R27FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.