This 4PDT electromechanical relay is rated for 28V DC and 12A. It has a coil resistance of 450R and a maximum operating temperature of 125°C. The relay is available in bulk packaging and is mounted via a socket. It is not radiation hardened and is not RoHS compliant.
Leach International KL-A1A technical specifications.
| Coil Current | 62.22mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.