Search Results for "klm8g1gend b031000 samsung electronics"
Filters
KLM8G1GESD-B03Q
Samsung
Industrial 1.8V 105°C Flash Memory Card 11.5x13mm
Datasheet
CARD
Active
Max Operating Temperature:
105
Min Operating Temperature:
-40
Width:
11.5
Length:
13