8-bit I/O expander with I2C and SMBus serial interface, operating up to 400kHz. Features 8 general-purpose I/Os, each capable of 30mA output current. Wide operating voltage range from 2.3V to 5.5V, with an extended temperature range of -40°C to 125°C. This lead-free and RoHS-compliant integrated circuit is available in a 16-TQFN package.
Sign in to ask questions about the Maxim MAX7310ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7310ATE+ technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7310ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.