This curved rocker panel mount switch features a quick connect termination style and a panel cutout dimension of 44.04 x 22.02 mm. It has a maximum current rating of 20A at 12VDC and a maximum DC voltage rating of 12V. The switch has an electrical life of 50,000 cycles and a mechanical life of 250,000 cycles. It operates within a temperature range of -40 to 85°C.
Carling Technologies L18D1CHH1-3AAAG-16T technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 50.04 |
| Product Depth (mm) | 25.91 |
| Panel Cutout Dimensions (mm) | 44.04 X 22.02(Rectangular) |
| Body Length (mm) | 50.04 |
| Body Depth (mm) | 25.91 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies L18D1CHH1-3AAAG-16T to view detailed technical specifications.
No datasheet is available for this part.