The Kemet R75QW3330AA00K is a 0.33uF pulse capacitor with a DC rated voltage of 1000VDC and an AC rated voltage of 250VAC. It has a tolerance of 10% and an ESR of 0.01. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 41.5 X 11 X 22. The operating temperature range is from -55°C to 105°C.
Kemet R75QW3330AA00K technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.01Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75QW3330AA00K to view detailed technical specifications.
No datasheet is available for this part.