The C2012X5R106MCTS is a 10uF ceramic capacitor from Darfon, rated for 6.3VDC with a tolerance of 20%. It has a dielectric of X5R and a package type of 0805, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and has a height of 0.85mm.
Darfon C2012X5R106MCTS technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Darfon C2012X5R106MCTS to view detailed technical specifications.
No datasheet is available for this part.