Search Results for "lea 4t 0 000 1 U Blox"
Filters
LEA-M8F-0-00
U-Blox
GPS Receiver 1575.42MHz 3.6V Automotive 28-Pin T/R
Datasheet
Active
Typical Noise Figure:
1.5
dB
Maximum Operating Frequency:
1575.42
MHz
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C