GPS Receiver 1575.42MHz 3.6V Automotive 28-Pin T/R
Checking distributor stock and pricing after the page loads.
| Typical Noise Figure | 1.5dB |
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |