Taiyo Yuden LEMC3225T4R7M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.43 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 46 |
| Manufacturer Series | LE |
| Quality Factor-Min (at L-nom) | 10 |
| Series | LEMC(1210 HIGH I ) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LEMC3225T4R7M to view detailed technical specifications.
No datasheet is available for this part.