Search Results for "lfppxo026913bulk iqd Crescent Frequency Products"
Filters
LFSPXO025913BULK
IQD
CMOS Output Clock Oscillator, 20MHz Nom
Datasheet
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Supply Voltage-Nom:
2.5
Supply Voltage-Min:
2.375
LFPPXO026883BULK
IQD
LFPPXO026883BULK
Datasheet
Volume Production
Capacitance:
5E-11F
Frequency Stability:
25ppm
Load Capacitance:
50pF
Max Operating Temperature:
85°C