This 2200uF electrolytic capacitor has a voltage rating of 50VDC and a tolerance of 10%. It features a high ripple current of 1450 and a low leakage current of 3uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is -40 to 105°C.
Jackcon Capacitor Electronics LHK222K50V1631 technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Ripple Current | 1450mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jackcon Capacitor Electronics LHK222K50V1631 to view detailed technical specifications.
No datasheet is available for this part.