The CFR05ARB505GC is a film capacitor with a capacitance of 5uF and a voltage rating of 100VDC. It has a tolerance of 2% and is designed for through hole mounting with an axial termination style. The capacitor is constructed in a plastic cylindrical can and has a size of 14.73 X 28.73. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of C.
Electronic Concepts CFR05ARB505GC technical specifications.
| Capacitance | 5uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 14.73 X 28.73mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARB505GC to view detailed technical specifications.
No datasheet is available for this part.