Cap Aluminum Lytic 47uF 450V 20% (22 X 25mm) Snap-In 10mm 490mA 2000h 85°C
Nichicon LLK2W470MHSZ technical specifications.
| Capacitance | 47uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 490mA |
| Leakage Current | 436.29@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.