Vishay VJ1808A472FFBMC technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1808 |
| Dielectric | C0G |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ1808A472FFBMC to view detailed technical specifications.
No datasheet is available for this part.