Cap Aluminum Lytic 15000uF 50V 20% (35 X 79mm) Screw Terminal 0.017 Ohm 10000mA 10000h 85°C Bulk
Kemet EPH159M050AT9AT technical specifications.
| Capacitance | 15000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.017Ohm |
| Ripple Current | 10000mA |
| Leakage Current | 4500@5MinuA |
| Lifetime | 10000h |
| Size | 35 X 79mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet EPH159M050AT9AT to view detailed technical specifications.
No datasheet is available for this part.