Yageo's 9T04021A7872DBHF3 is a 50V 78.7kR 0.5% 0402 chip resistor with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 63mW and is packaged in a tape and reel format. The resistor is lead-free, but contains lead, and has a height of 300um, length of 1mm, and width of 500um.
Yageo 9T04021A7872DBHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 78.7kR |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A7872DBHF3 to view detailed technical specifications.
No datasheet is available for this part.