The MMSZ5239AT/R7 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a power dissipation of 0.5 watts and a terminal position of dual. The diode is packaged in a 2-pin R-PDSO-G2 package type.
Panjit MMSZ5239AT/R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.