
The LM5163HQDDARQ1 is an 8-pin automotive DC/DC controller from Texas Instruments, designed to operate within a temperature range of -40°C to 165°C. It features a nominal supply voltage of 24V and can handle input voltages between 6V and 100V. The device is packaged in a HSOP, SOP8, 0.23mm pitch format, suitable for surface mount applications. It meets the AEC-Q100 screening level for automotive reliability.
Texas Instruments LM5163HQDDARQ1 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5163HQDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.