The GMC10X7R224M10NTLF is a 0.22uF ceramic chip capacitor from Cal-Chip Electronics with a 10VDC working voltage and 20% capacitance tolerance. It has a X7R dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is mounted via a pad termination style. It is a surface mount component with a height of 0.8mm.
Cal-Chip Electronics GMC10X7R224M10NTLF technical specifications.
| Capacitance | 0.22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GMC10X7R224M10NTLF to view detailed technical specifications.
No datasheet is available for this part.