Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.45A 0.175Ohm DCR Automotive T/R
Coilcraft LPS4012-472MRD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.9 |
| Tolerance | 20 |
| Package Width | 3.9 |
| Package Height | 1.1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.175 |
| Rated Current-Max | 1.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.