The CMPZ4686 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a power dissipation maximum of 0.35W and is available in a 3-pin SOT-23 package. The diode element material is silicon and the diode type is a zener diode.
Central Semiconductor CMPZ4686 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMPZ4686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.