This 0.0089uF multilayer ceramic capacitor from Murata features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and measures 0.5mm in width and 1mm in length. The capacitor is a 0402 package type with a height of 0.5mm and a number of terminals equal to 2.
Murata GRM1555C2A8R9WA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000089 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM1555C2A8R9WA01D to view detailed technical specifications.
No datasheet is available for this part.