The Kyocera CWR29MC105KCDC is a tantalum capacitor with a capacitance of 1uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a D-case with dimensions of 3.81mm in length, 2.54mm in depth, and 1.27mm in height. It is not RoHS compliant.
Kyocera CWR29MC105KCDC technical specifications.
| Capacitance | 1uF |
| Package/Case | D |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29MC105KCDC to view detailed technical specifications.
No datasheet is available for this part.