This 100VDC axial film capacitor features a capacitance of 0.012uF with a 5% tolerance. It has a dielectric of PC and a negative capacitance tolerance of -5%. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and measures 4.32 by 11.18 millimeters in size.
Vishay 632P123X5100 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 11.18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 632P123X5100 to view detailed technical specifications.
No datasheet is available for this part.