
The Schneider XS518B1PAM12 is an inductive proximity sensor module with a sensing distance range of 2 to 7 mm and a PNP output type. It operates within a temperature range of -25 to 70°C and can be supplied with a voltage between 12 and 24V. The module is mounted on a panel and has a typical operating supply voltage of 15 to 18V.
Schneider XS518B1PAM12 technical specifications.
| Package Length (mm) | 50.2 |
| Package Width (mm) | 27.7 |
| Package Height (mm) | 24 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS518B1PAM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.