Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Eaton S500-630mA technical specifications.
| Current Rating | 0.63A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.35A²s |
| Typical Cold Resistance | 0.21Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton S500-630mA to view detailed technical specifications.
No datasheet is available for this part.