The LM1036MX is a dual 2-channel audio IC from National Semiconductor, featuring a commercial temperature grade and a supply voltage range of 9-16V. It has a maximum supply current of 45mA and is packaged in a SOP-20 package. The device operates within a temperature range of 0-70°C and has 20 terminals. It is designed for use in audio applications and is suitable for commercial environments.
National Semiconductor LM1036MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9 |
| Supply Current-Max | 45 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1036MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.