The BFC237448272 is a film capacitor with a capacitance of 2.7nF and a tolerance of 10%. It has a voltage rating of 250V and is lead free. The capacitor is packaged in a radial lead configuration and is RoHS compliant.
Vishay BFC237448272 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237448272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.