The AVX TAZE476K006CRLB5H23 is a 47uF surface mount tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It has a standard ESR of 5 and a leakage current of 0.705. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX TAZE476K006CRLB5H23 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.705uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE476K006CRLB5H23 to view detailed technical specifications.
No datasheet is available for this part.