This 100uF electrolytic capacitor has a rated voltage of 50VDC with a tolerance of 20%. It features a low ESR type and a ripple current of 445. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It is designed for through hole mounting and has a size of 10 X 15. The operating temperature range is from -55 to 105 degrees Celsius.
United Chemi-Con SXE50VB100MJ15LL5 technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 445mA |
| Lifetime | 2000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SXE50VB100MJ15LL5 to view detailed technical specifications.
No datasheet is available for this part.