The VE-J5N-MX-F1 is a 75W DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -55°C to 100°C and is RoHS compliant. The converter features overcurrent and short circuit protection and achieves an efficiency of 90%. It can handle a maximum input voltage of 200V and a maximum output current of 4.05A.
Vicor VE-J5N-MX-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.05A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (75W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J5N-MX-F1 to view detailed technical specifications.
No datasheet is available for this part.