Kyocera CWR09JB156KBB\TR technical specifications.
| Capacitance | 15uF |
| Package/Case | G |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR09JB156KBB\TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.