The 0325.100MXF31P is a miniature fuse with a voltage rating of 250V and a current rating of 0.1A. It features an axial termination style and a slow blow acting characteristic. The fuse operates within a temperature range of -55°C to 125°C. It has two terminals and a typical melting I2t of 0.087.
Littelfuse 0325.100MXF31P technical specifications.
| Current Rating | 0.1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.087A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0325.100MXF31P to view detailed technical specifications.
No datasheet is available for this part.