This shielded power inductor features a powdered iron core and a toroid design. It has an inductance of 50uH with a tolerance of 10% and a maximum DC current rating of 1.2A. The inductor's maximum DC resistance is 0.202 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is a surface mount component with dimensions of 13.71mm in length and 7.87mm in height.
API Delevan 4448R-24K technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 50u|200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.2|0.6A |
| Max DC Resistance | 0.202|0.808Ohm |
| Product Length | 13.71mm |
| Height | 7.87mm |
| Product Depth | 13.71mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4448R-24K to view detailed technical specifications.
No datasheet is available for this part.