The M39003/01-3025B is a solid tantalum capacitor with a capacitance of 6.8uF and a working voltage of 35VDC. It has a tolerance of 20% and a leakage current of 1.5. The capacitor is designed for through hole mounting and has an axial termination style. It operates over a temperature range of -55°C to 125°C and has a failure rate of S.
Vishay M39003/01-3025B technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3025B to view detailed technical specifications.
No datasheet is available for this part.