The IS61WV10248EDBLL-10TLI-TR is an 8Mb SDR SRAM with an access time of 10ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.4V to 3.6V, with a maximum supply current of 50mA. The device is packaged in a TSOP package and is designed for surface mount applications.
Issi IS61WV10248EDBLL-10TLI-TR technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV10248EDBLL-10TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.