The 1108M2S5WGI1 is a SPDT slide switch with a maximum current rating of 6 amps at 120VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 0.4 watts at 20VAC or 20VDC. It is designed for electrical life of 40,000 cycles. The actuator style is an extended top slide, and the termination style is wire wrap. The switch is mounted through a hole and operates between -30°C and 65°C.
C&K 1108M2S5WGI1 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1108M2S5WGI1 to view detailed technical specifications.
No datasheet is available for this part.