Cap Aluminum Lytic 2.2uF 25V 20% (5 X 11mm) Radial 5mm 10mA 3000h 85°C Automotive Ammo
Vishay MAL201336228E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL201336228E3 to view detailed technical specifications.
No datasheet is available for this part.