This ceramic chip capacitor has a capacitance of 0.0047uF and a working voltage of 6.3VDC with a tolerance of 5%. It features a X7R dielectric and is constructed with a flat construction. The capacitor is available in a 0603 package and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet C0603K472J9RNL7189 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.99(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603K472J9RNL7189 to view detailed technical specifications.
No datasheet is available for this part.