This 39uF solid tantalum capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It has a metal axial construction and a diameter of 4.7mm, with a length of 12.04mm. The capacitor meets the MIL-PRF-39003 military standard and is available in a through-hole package.
Kemet T242B396K015SS technical specifications.
| Capacitance | 39uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| ESR (Equivalent Series Resistance) | 1.6R |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T242B396K015SS to view detailed technical specifications.
No datasheet is available for this part.