This SPST roller lever switch features a max current rating of 0.1A at 250VAC and an electrical life of 100,000 cycles at UL conditions. It has a termination style of wire lead and is designed for screw mount applications. The switch operates within a temperature range of -40°C to 85°C and has a specified operating force of 0.78N.
ZF Electronics DC3EU9RC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC3EU9RC to view detailed technical specifications.
No datasheet is available for this part.