
The CRCW201019K6FKEF is a 400V 1% 19.6kR chip resistor from Vishay, packaged in a 2010 case. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 750mW. The resistor is RoHS compliant and features automotive AEC-Q200 certification. It is available on tape and reel in quantities of one.
Vishay CRCW201019K6FKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 19.6kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201019K6FKEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
