This 1pF ceramic chip capacitor features a 25VDC working voltage and 0.5pF tolerance. It has a standard technology and is constructed with a flat ceramic chip case style. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GRM1552C1E1R0DZ01W technical specifications.
| Capacitance | 1pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | CH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1552C1E1R0DZ01W to view detailed technical specifications.
No datasheet is available for this part.