The AVX TAZG335K050CBSZ0024 is a surface mount tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 2. The capacitor has a leakage current of 2 and operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat design and features inward L termination. The capacitor is designed for high reliability applications and is suitable for surface mount assembly.
AVX TAZG335K050CBSZ0024 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG335K050CBSZ0024 to view detailed technical specifications.
No datasheet is available for this part.