The CDR34BP272BJSS is a 2.7nF ceramic capacitor with a DC rated voltage of 100V and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is packaged in a 1812 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kyocera CDR34BP272BJSS technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.5mm |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR34BP272BJSS to view detailed technical specifications.
No datasheet is available for this part.