The D501J12G202QF is a SPDT switch with a curved rocker actuator style. It has a maximum current rating of 10 amps at 125 volts AC, and is certified to CSA, UL, and VDE standards. The switch is designed for panel mount or through hole mounting and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 65 degrees Celsius.
C&K D501J12G202QF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K D501J12G202QF to view detailed technical specifications.
No datasheet is available for this part.